The FDZ4670 is a high-power N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum continuous drain current of 25A and a maximum drain to source breakdown voltage of 30V. The device features a low drain to source resistance of 2.5mR and a maximum power dissipation of 2.5W. It is packaged in a surface mount package and is compliant with RoHS regulations.
Onsemi FDZ4670 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 67ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.54nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ4670 to view detailed technical specifications.
No datasheet is available for this part.