Onsemi FDZ4670S technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.845nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDZ4670S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.