Onsemi FEBFAN104WMX_T06U005A technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1.2A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFAN104WMX_T06U005A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
