Onsemi FEBFAN2356_LVA technical specifications.
| Evaluation Kit | Yes |
| Output Current | 6A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFAN2356_LVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.