Onsemi FEBFAN23SV04T_LVA technical specifications.
| Evaluation Kit | Yes |
| Output Current | 4A |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFAN23SV04T_LVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.