Onsemi FEBFAN9611_S388V1 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Power | 400W |
| Output Voltage | 400V |
| Package Quantity | 1 |
| Series | Sync-Lock™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFAN9611_S388V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.