Onsemi FEBFL7701_L30U003A technical specifications.
| Evaluation Kit | Yes |
| Min Input Voltage (AC) | 90V |
| Max Output Current | 85mA |
| Output Current | 85mA |
| Output Current per Channel | 85mA |
| Output Power | 2.5W |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Series | FL7701 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFL7701_L30U003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
