Onsemi FEBFSB127H_T001 technical specifications.
| Output Current | 3.2A |
| Output Power | 16W |
| Output Voltage | 5V |
| Series | FSB127H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FEBFSB127H_T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
