Onsemi FEBFSQ500L_H257V1 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FEBFSQ500L_H257V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.