Onsemi FEP16BT technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 60pF |
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Element Configuration | Common Cathode |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.33W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 100V |
| DC Rated Voltage | 100V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FEP16BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.