16A ultra-fast recovery rectifier featuring a 200V repetitive reverse voltage and 35ns reverse recovery time. This general-purpose rectifier offers a 16A average rectified current and 200A surge current capability. Housed in a TO-220AB package with through-hole mounting, it operates from -55°C to 150°C and has a capacitance of 60pF. The component is lead-free and designed for high-efficiency power rectification.
Onsemi FEP16DTA technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 60pF |
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Element Configuration | Common Anode |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 8.33W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FEP16DTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
