
The FEP16FTD is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 300V and a maximum average rectified current of 16A. The device is packaged in a TO-220-3 package and is lead free. It has a power dissipation of 8.33W and a reverse recovery time of 50ns.
Onsemi FEP16FTD technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 60pF |
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.33W |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FEP16FTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
