
The FEP16HTA is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 500V and a maximum reverse current of 10uA. The device is packaged in a TO-220AB package and is designed for through hole mounting. The FEP16HTA is lead free and has a power dissipation of 8.33W.
Onsemi FEP16HTA technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 60pF |
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 500V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.33W |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FEP16HTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
