
The FEP16JTA from Onsemi is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 200A. The device is packaged in a TO-220AB package and is available in a rail/tube packaging with 50 units per package. The FEP16JTA has a power dissipation of 8.33W and a reverse recovery time of 50ns.
Onsemi FEP16JTA technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AB |
| Element Configuration | Common Anode |
| Forward Current | 16A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.33W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 600V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FEP16JTA to view detailed technical specifications.
No datasheet is available for this part.
