Single, general-purpose rectifier with 16A average rectified current and 150V repetitive reverse voltage. Features a 35ns reverse recovery time and 170pF capacitance. Packaged in a TO-220-2 through-hole mount with a maximum forward surge current of 250A. Operates from -65°C to 150°C.
Onsemi FES16CT technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 170pF |
| Package/Case | TO-220-2 |
| Current Rating | 16A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Power Dissipation | 7.81W |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 150V |
| RoHS Compliant | No |
| DC Rated Voltage | 150V |
| Weight | 2.16g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FES16CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
