Ultra-fast recovery rectifier, TO-220AC package, 16A average rectified current. Features 200V repetitive reverse voltage, 35ns reverse recovery time, and 250A peak non-repetitive surge current. Single element configuration with through-hole mounting. Operating temperature range from -65°C to 150°C.
Onsemi FES16DT technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 170pF |
| Package/Case | TO-220AC |
| Current Rating | 16A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Power Dissipation | 7.81W |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Weight | 2.16g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FES16DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.