General purpose rectifier diode with a 16A average rectified current and 600V maximum repetitive reverse voltage. Features a 250A peak non-repetitive surge current and 50ns reverse recovery time. Housed in a TO-220AC package for through-hole mounting, with dimensions of 10.67mm length, 4.83mm width, and 9.65mm height. Operates across a temperature range of -65°C to 150°C, with a power dissipation of 7.81W.
Onsemi FES16JT technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220AC |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 9.65mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Power Dissipation | 7.81W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Weight | 2.16g |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FES16JT to view detailed technical specifications.
No datasheet is available for this part.