Onsemi FES16JTR technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 145pF |
| Package/Case | TO-220-2 |
| Current | 16A |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Power Dissipation | 7.81W |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FES16JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.