
The FF1N30HS60DD is a 600V general purpose rectifier from Onsemi, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 100uA. The device is rated for 30A average rectified current and 325A maximum surge current. It is packaged in a SOT-227 case and is suitable for chassis mount applications.
Onsemi FF1N30HS60DD technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 120pF |
| Package/Case | SOT-227 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 325A |
| Mount | Chassis Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 136W |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| Series | Stealth™ |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FF1N30HS60DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
