Onsemi FFA05U120DNTU technical specifications.
| Average Rectified Current | 5A |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFA05U120DNTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
