Onsemi FFA40UP20DNTU technical specifications.
| Average Rectified Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 11ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFA40UP20DNTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.