
Onsemi FFAF10U20DNTU technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFAF10U20DNTU to view detailed technical specifications.
No datasheet is available for this part.
