Onsemi FFB10UP20STM technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Element Configuration | Common Anode |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFB10UP20STM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.