Onsemi FFB20UP20DN technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263 |
| Current Rating | 10A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFB20UP20DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
