
The FFB20UP30DNTPTM is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 300V and a maximum surge current of 180A. The device is packaged in a TO-263-3 case and is suitable for surface mount applications. The FFB20UP30DNTPTM is RoHS compliant and lead free.
Onsemi FFB20UP30DNTPTM technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFB20UP30DNTPTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
