
NPN Bipolar Junction Transistor (BJT) for general-purpose amplification. Features a 40V Collector-Emitter Voltage (VCEO) and 500mA Max Collector Current. Offers a 300MHz Gain Bandwidth Product and 300mW Power Dissipation. Packaged in a surface-mount SC case, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi FFB2222A technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 500mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFB2222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
