Onsemi FFH30US30DN technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 325A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 325A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 325A |
| Radiation Hardening | No |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| Weight | 6.39g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFH30US30DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
