Onsemi FFH60UP40S technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-2 |
| Element Configuration | Single |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reverse Recovery Time | 85ns |
| RoHS Compliant | Yes |
| Weight | 6.33g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFH60UP40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.