
The FFH75H60S is a single-element general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum forward current of 75A. The device is packaged in a TO-247-2 case and is designed for through-hole mounting. It is lead-free and RoHS compliant.
Onsemi FFH75H60S technical specifications.
| Average Rectified Current | 75A |
| Package/Case | TO-247-2 |
| Element Configuration | Single |
| Forward Current | 75A |
| Height | 20.82mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 750A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 750A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 750A |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Weight | 6.33g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFH75H60S to view detailed technical specifications.
No datasheet is available for this part.
