The FFP04S60STU is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 100uA. The diode is packaged in a TO-220 case and is mounted through a hole. It is RoHS compliant and features a reverse recovery time of 25ns.
Onsemi FFP04S60STU technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 40A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFP04S60STU to view detailed technical specifications.
No datasheet is available for this part.