Single, general-purpose rectifier diode with an 8A average rectified current and 600V maximum repetitive reverse voltage. Features a 25ns reverse recovery time and a 60A maximum surge current. Packaged in a TO-220 through-hole mount with a maximum operating temperature of 150°C.
Onsemi FFP08S60SNTU technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220 |
| Element Configuration | Single |
| Forward Current | 8A |
| Height | 14.968mm |
| Length | 10.26mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | STEALTH™ II |
| Weight | 2.16g |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFP08S60SNTU to view detailed technical specifications.
No datasheet is available for this part.