
Onsemi FFP10U20DNTU technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFP10U20DNTU to view detailed technical specifications.
No datasheet is available for this part.