General purpose rectifier diode featuring 600V repetitive reverse voltage and 30A average rectified current. This single element diode offers a 300A maximum surge current capability and a 40ns reverse recovery time. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -65°C to 150°C. The component is RoHS compliant and packaged in a tube.
Onsemi FFP30S60STU technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220 |
| Element Configuration | Single |
| Forward Current | 30A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| Weight | 2.16g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFP30S60STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.