
The FFP30UP20DNTU is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a reverse recovery time of 45ns and a maximum reverse voltage of 200V. The diode is packaged in a TO-220-3 case and is suitable for through hole mounting. It is lead free and RoHS compliant.
Onsemi FFP30UP20DNTU technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFP30UP20DNTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
