
600V 4A TO-220F package single general purpose rectifier diode. Features 4A average rectified current, 40A maximum surge current, and 25ns reverse recovery time. Operates from -65°C to 150°C with 100uA maximum reverse current at 600V. Through-hole mount, lead-free, and RoHS compliant.
Onsemi FFPF04S60STU technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| Weight | 2.565g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF04S60STU to view detailed technical specifications.
No datasheet is available for this part.
