
The FFPF04U40STU is a general purpose rectifier from Onsemi with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage of 400V and a maximum average rectified current of 4A. The device is packaged in a TO-220-2 case and is mounted through a hole. It is lead free and RoHS compliant.
Onsemi FFPF04U40STU technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-2 |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF04U40STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
