
Onsemi FFPF06U20STU technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 6uA |
| Max Surge Current | 60A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF06U20STU to view detailed technical specifications.
No datasheet is available for this part.