Onsemi FFPF06U40STSTU technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-220-2 |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Output Current | 6A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF06U40STSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.