The FFPF06U40STU is a general purpose rectifier diode from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum surge current of 60A. The diode is packaged in a TO-220-2 package and is mounted through a hole. It is lead free and RoHS compliant.
Onsemi FFPF06U40STU technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-220-2 |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF06U40STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.