Single, general-purpose rectifier diode with 8A average rectified current and 600V repetitive reverse voltage. Features a STEALTH™ II series design with a fast 25ns reverse recovery time. Housed in a TO-220-2 through-hole package, it operates from -65°C to 150°C and supports a maximum forward surge current of 80A. This lead-free, RoHS-compliant component is supplied in a rail/tube package.
Onsemi FFPF08S60STU technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Forward Current | 8A |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | STEALTH™ II |
| Weight | 2.565g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF08S60STU to view detailed technical specifications.
No datasheet is available for this part.