The FFPF10UP60S is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a JEDEC package code of TO-220AC and is designed for general-purpose rectification applications. The diode is available in a TO-220AC package type, which is a through-hole mount package. The FFPF10UP60S is manufactured by Onsemi and is a type of general-purpose rectifier diode.
Onsemi FFPF10UP60S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFPF10UP60S to view detailed technical specifications.
No datasheet is available for this part.