
The FFPF12UP20DPTU is a general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 200V and a maximum reverse current of 100uA. The device is packaged in a TO-220-3 package and is available in a quantity of 50 per rail/Tube packaging. The FFPF12UP20DPTU is RoHS compliant and suitable for through hole mounting.
Onsemi FFPF12UP20DPTU technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-220-3 |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF12UP20DPTU to view detailed technical specifications.
No datasheet is available for this part.
