Onsemi FFPF15U40STU technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF15U40STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.