The FFPF20UP20DPTU is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 100uA. The diode is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Onsemi FFPF20UP20DPTU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF20UP20DPTU to view detailed technical specifications.
No datasheet is available for this part.