Ultrafast dual diode featuring a 300V repetitive reverse voltage and 10A average rectified current. This general-purpose rectifier offers a 45ns reverse recovery time and a 100A maximum surge current. The common cathode element configuration is housed in a TO-220-3 through-hole package. Operating from -65°C to 150°C, this lead-free and RoHS compliant component is supplied in a rail/tube package.
Onsemi FFPF20UP30DNTU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 45ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF20UP30DNTU to view detailed technical specifications.
No datasheet is available for this part.
