
Ultrafast diode with 400V repetitive reverse voltage and 20A average rectified current. Features a 50ns reverse recovery time and 200A maximum forward surge current. Packaged in a TO-220-2 through-hole mount configuration. Operates from -55°C to 150°C and is RoHS compliant and lead-free.
Onsemi FFPF20UP40S technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Forward Current | 20A |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Weight | 2.565g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF20UP40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
