The FFSH40120A is a silicon carbide rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a TO-247 package and is designed for general purpose rectification applications. The diode has a maximum reverse voltage of 1200 volts and a maximum power dissipation of 682 milliwatts.
Onsemi FFSH40120A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 682 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSH40120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.