The FFSH4065ADN-F155 is a silicon carbide rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a TO-247AB package and has a maximum reverse voltage of 650V and a maximum power dissipation of 150mW. This diode is suitable for general purpose rectification applications.
Onsemi FFSH4065ADN-F155 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 150 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSH4065ADN-F155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.