Onsemi FGA20S125P technical specifications.
| Package/Case | TO-3PN |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.2(Max) |
| Package Width (mm) | 5(Max) |
| Package Height (mm) | 18.9(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1250V |
| Maximum Gate Emitter Voltage | ±25V |
| Maximum Continuous Collector Current | 40A |
| Maximum Power Dissipation | 250000mW |
| Typical Collector Emitter Saturation Voltage | 1.9V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FGA20S125P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.