Onsemi FGA25N120ANTU technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.2V |
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 310W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGA25N120ANTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
